The LM4546BVHX is a dual 18-bit CODEC with two A/D converters and two D/A converters. It operates over a temperature range of -40°C to 85°C and consumes 285mW of power. The device is available in a 1000-unit package quantity, packaged in tape and reel format. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4546BVHX technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 285mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
