
General purpose audio codec featuring 18-bit resolution with 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs). Supports up to 6 analog inputs and 2 analog outputs, with a sampling rate of 48 kS/s. Operates over a voltage range of 3V to 5.5V, with a maximum power consumption of 285mW. Packaged in a 48-pin LQFP for surface mounting, this RoHS compliant component offers a signal-to-noise ratio of 90dB and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4546BVHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4546BVHX/NOPB technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 285mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | LM4546B |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4546BVHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
