The LM4548VHX is an 18-bit 5-channel serial interface IC from Texas Instruments. It is packaged in a lead-free LQFP-48 package and is not RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 53mA. It is designed for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4548VHX technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 5 |
| Packaging | Tape and Reel |
| Quiescent Current | 53mA |
| Resolution | 18b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.