
The LM4549AVH is a surface mount integrated circuit with two A/D and two D/A converters, operating between -40°C and 85°C. It is available in a tray packaging and is not RoHS compliant. The device has a sampling rate of 48KS/s.
Texas Instruments LM4549AVH technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.