IC,SOUNDCARD CIRCUITS,QFP,48PIN,PLASTIC
Texas Instruments LM4549AVHX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.