
SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48
Sign in to ask questions about the Texas Instruments LM4549BVH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4549BVH technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 280mW |
| Resolution | 18b |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4549BVH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.