
Stereo audio CODEC featuring 18-bit resolution and a 90dB signal-to-noise ratio. This integrated circuit supports a 48kHz sample rate via a serial interface. It includes 2 A/D converters and 2 D/A converters, with 7 analog inputs and 3 analog outputs. Operating from a 3V to 5.5V supply, this surface-mount component is housed in an LQFP package.
Texas Instruments LM4549BVH/NOPB technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 48KS/s |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 7 |
| Number of Analog Outputs | 3 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Power Consumption | 280mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 48kHz |
| Sampling Rate | 48KS/s |
| Series | LM4549B |
| Signal to Noise Ratio (SNR) | 90dB |
| Termination | SMD/SMT |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.