
SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48
Texas Instruments LM4549BVHX technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 280mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.