PCM Audio Codec 2ADC / 2DAC Ch 48-Pin LQFP T/R
Texas Instruments LM4549BVHX /NOPB technical specifications.
| ADC/DAC Resolution | 18bit |
| Type | PCM |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 48ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Interface Type | Serial |
| Typical Operating Supply Voltage | 3.3|5V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 3|4.2V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 7 |
| Number of DAC Outputs | 3 |
| Pin Count | 48 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.