
The LM4562HA operational amplifier is a high-performance device with a gain bandwidth product of 55MHz and a voltage gain of 140dB. It operates over a dual supply voltage range of 2.5V to 17V and is available in a TO-99, METAL CAN, 8 PIN package. The device is suitable for use over a temperature range of -40°C to 85°C. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4562HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4562HA technical specifications.
| Gain Bandwidth Product | 55MHz |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 42mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 140dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4562HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
