
Dual high-performance audio operational amplifier featuring a 55MHz gain bandwidth product and 20V/µs slew rate. Delivers ultra-low distortion with 110dB common mode rejection ratio and 110dB power supply rejection ratio. Operates from ±2.5V to ±17V dual supply voltages, offering 26mA output current per channel. Housed in a TO-99 through-hole package with a 2kΩ load impedance. Suitable for operation across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4562HA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4562HA/NOPB technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 55MHz |
| Height | 4.45mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Termination | Through Hole |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4562HA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
