
DUAL OP-AMP, 700uV OFFSET-MAX, 55MHz BAND WIDTH, PDSO8, SOIC-8
Sign in to ask questions about the Texas Instruments LM4562MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4562MA technical specifications.
| Package/Case | SOIC |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 42mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4562MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
