
High-fidelity 2-channel stereo audio amplifier IC, featuring Class-AB operation. Delivers a 55MHz gain bandwidth product and 20V/µs slew rate for exceptional audio reproduction. Boasts a high 110dB common mode rejection ratio and power supply rejection ratio. Operates from a 2.5V to 17V dual supply, with a low 10nA input bias current and 100µV input offset voltage. Surface mountable in an 8-pin SOIC package, ideal for audio amplification applications.
Texas Instruments LM4562MA/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 55MHz |
| Height | 1.45mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4562MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
