
Audio IC Development Tools LM4562MA DEMO BOARD
Texas Instruments LM4562MABD/NOPB technical specifications.
| Package/Case | SOIC |
| Operating Supply Voltage | 17V |
| Output Current per Channel | 26mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.
