
The LM4562MAX/NOPB is a dual 2-channel audio amplifier with a gain bandwidth product of 55MHz. It features an input bias current of 10nA and an input offset voltage of 100uV. The device operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC-8 package. It is RoHS compliant and has a slew rate of 20V/µs.
Sign in to ask questions about the Texas Instruments LM4562MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4562MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Load Impedance | 13R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 26mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4562MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
