
DUAL OP-AMP, 700uV OFFSET-MAX, 55MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4562NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4562NA technical specifications.
| Package/Case | DIP |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 42mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4562NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
