High-fidelity, high-performance audio operational amplifier featuring 2 channels and a 55MHz bandwidth. This through-hole mounted IC offers a 110dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with a 140dB Voltage Gain. It operates with a dual supply voltage range of 2.5V to 17V, drawing 10mA of supply current and delivering 26mA output current per channel. The component boasts a low input bias current of 10nA and input offset voltage of 100µV, with a slew rate of 20V/µs. Packaged in an 8-PDIP, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4562NA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4562NA/NOPB technical specifications.
| Bandwidth | 55MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 55MHz |
| Height | 5.08mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 17V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4562NA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
