
The LM45BIM3 is a surface mount temperature sensor from Texas Instruments with a SOT-23 package. It operates over a temperature range of -20°C to 100°C and has a quiescent current of 120uA. The device is not radiation hardened and is not RoHS compliant. It has an output voltage of 12.6V and an output current of 10mA. The LM45BIM3 is packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM45BIM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM45BIM3 technical specifications.
| Package/Case | SOT-23 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 12.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 120uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM45BIM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.