
The LM45BIM3X is a surface mount humidity sensor with a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It is not RoHS compliant and contains lead. The device has a quiescent current of 120uA and is packaged in a SOT-23-3 package, available on tape and reel. It can operate with a maximum supply voltage of 10V and a minimum supply voltage of 4V.
Texas Instruments LM45BIM3X technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM45BIM3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
