
Texas Instruments LM45BIM3X/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM45BIM3X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.