
Analog output temperature sensor with a ±3°C accuracy and 10mV/°C gain. Designed for surface mounting in a SOT-23 package, this component operates across a -20°C to 100°C temperature range. It features a 4V to 10V supply voltage range and a typical quiescent current of 120µA.
Sign in to ask questions about the Texas Instruments LM45CIM3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM45CIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 120uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM45CIM3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
