The LM46000AQPWPRQ1 is a 16-pin dual DC/DC controller from Texas Instruments, designed for use in automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and features a JEDEC package code of R-PDSO-G16. The device has a width of 4.4mm and a length of 5mm, and is packaged in a 16-terminal HTSSOP. It is compliant with AEC-Q100 screening level and is suitable for use with input voltages between 3.5 and 60 volts.
Texas Instruments LM46000AQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM46000AQPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.