
Synchronous step-down voltage converter, featuring a wide 3.5V to 60V input range and adjustable output from 1V to 28V. This power management IC delivers up to 500mA output current with a low 24uA quiescent current. Designed for surface mount applications, it operates across a -40°C to 125°C temperature range and is housed in a 16-pin HTSSOP package. The device includes a synchronous rectifier for enhanced efficiency and is RoHS compliant.
Texas Instruments LM46000PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 24uA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM46000PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
