
The LM46000 is a SIMPLE SWITCHER DC/DC controller with adjustable output voltage from 1V to 28V and 500mA output current. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a surface mount HTSSOP package and is lead free.
Texas Instruments LM46000PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Quiescent Current | 24uA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM46000PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.