The LM46001 is an adjustable DC/DC controller with a maximum output current of 1A and a maximum output voltage of 28V. It operates over a wide input voltage range of 3.5V to 60V and is suitable for surface mount applications. The device is RoHS compliant and features a low quiescent current of 24uA. It is available in a lead-free HTSSOP package and is suitable for use in a variety of applications, including DC/DC converters and power supplies.
Texas Instruments LM46001PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Quiescent Current | 24uA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM46001PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
