
Synchronous step-down voltage converter with adjustable or fixed output voltage from 1V to 28V, capable of delivering up to 1A output current. Features a wide input voltage range of 3.5V to 60V and a low quiescent current of 24uA. This surface mountable IC is housed in a 16-HTSSOP package, operating across a temperature range of -40°C to 125°C. Designed for efficient power management, it includes a synchronous rectifier for enhanced performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM46001PWPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM46001PWPT technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 28V |
| Min Output Voltage | 1V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 24uA |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 28V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 24uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM46001PWPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.