
The LM46002AQPWPRQ1 is a 16-pin HTSSOP DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a single function and 16 terminals, with a dual terminal position. It measures 4.4mm in width and 5mm in length, packaged in a 16-pin HTSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM46002AQPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM46002AQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM46002AQPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.