
SPECIALTY CONSUMER CIRCUIT, PDIP24, DIP-24
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
