
The LM4651N/NOPB is a DIP packaged audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can dissipate up to 1.5W of power. The amplifier has a maximum supply voltage of 44V and a minimum supply voltage of 22V. It is not RoHS compliant due to containing lead, but is lead-free in other aspects. The LM4651N/NOPB is available in a 13-piece rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4651N/NOPB technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 170W |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 22V |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 124mA |
| RoHS Compliant | Yes |
| Series | Overture™ |
| RoHS | Compliant |
No datasheet is available for this part.
