
The LM4652TA/NOPB is a TO-220-15 through hole audio amplifier from Texas Instruments, featuring a maximum operating temperature range of -40°C to 85°C and a maximum output power of 170W. It is compliant with RoHS regulations and has a quiescent current of 124mA. The device is packaged in a TO-220-15 case and is available in quantities of 20 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4652TA/NOPB technical specifications.
| Package/Case | TO-220-15 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 170W |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 124mA |
| RoHS Compliant | Yes |
| Series | Overture™ |
| RoHS | Compliant |
No datasheet is available for this part.
