
The LM4663MT/NOPB is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has a power supply rejection ratio of 44dB. It is packaged in a TSSOP package and is available in quantities of 61 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4663MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.
