The LM4665MM/NOPB is a surface mount audio amplifier from Texas Instruments, operating between -40°C and 85°C. It features a power supply rejection ratio of 52dB and a quiescent current of 14.5mA. This lead-free device is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4665MM/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 14.5mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.