
The LM4666SDX/NOPB is a dual audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device with a SON package type and is RoHS compliant. The amplifier has a maximum output power of 1.2W and a power supply rejection ratio of 65dB. It operates on a single 5V supply voltage and has a voltage gain of 12dB. The device is available in a tape and reel packaging with 4500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4666SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4666SDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4666SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
