
1.3W mono audio amplifier IC, featuring a single channel and a 12dB voltage gain. This surface mount component operates from a 2.7V to 5.5V supply, with a typical 5V operating voltage, and delivers 1.3W into an 8-ohm load. The amplifier is housed in a 10-pin MSOP package and offers a 65dB power supply rejection ratio. Maximum operating temperature is 85°C, with a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4667MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4667MM technical specifications.
| Amplifier Type | POWER |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 12dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4667MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
