
Filterless High Efficiency 1.3W Switching Audio Amplifier 10-VSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4667MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4667MM/NOPB technical specifications.
| Amplifier Type | POWER |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 41dB |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.3W |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4667MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
