
The LM4668LD/NOPB is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 10W and can operate with a maximum supply voltage of 14V and a minimum supply voltage of 9V. The amplifier is RoHS compliant and available in a VSON package quantity of 250, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4668LD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4668LD/NOPB technical specifications.
| Package/Case | VSON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4668LD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
