Texas Instruments LM4668LDX/NOPB technical specifications.
| Package/Case | VSON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4668LDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.