
IC AMP CLASS D MONO 10W 20HTSSOP
Texas Instruments LM4668MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Power | 10W |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.
