
IC AMP CLASS D MONO 10W 20HTSSOP
Texas Instruments LM4668MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.
