The LM4670ITLX is a single-channel audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a supply voltage range of 2.4V to 5.5V and has a maximum output power of 3W. The device is available in a surface mount SMD-9 package. The LM4670ITLX is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4670ITLX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not CompliantNo |
No datasheet is available for this part.