
The LM4670SD is a single audio amplifier with a common mode rejection ratio of 80dB and a power supply rejection ratio of 68dB. It operates over a temperature range of -40°C to 85°C and is available in a surface mount HVSON-8 package. The device is not radiation hardened and is not RoHS compliant. It has a maximum output power of 3W and can be supplied with a voltage between 2.4V and 5.5V.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4670SD technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
