
High efficiency 3W switching audio amplifier, single channel, 8-WSON package. Features 3W maximum output power into a 4Ω load, operating from a 2.4V to 5.5V supply voltage with a typical 5V operating voltage. Offers 80dB common mode rejection ratio and 68dB power supply rejection ratio. Designed for surface mount applications with a compact 3mm x 3mm x 0.8mm footprint. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM4670SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4670SD/NOPB technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 35kHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM4670 |
| Supply Current | 4.8mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4670SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
