
The LM4671ITLX/NOPB is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output power of 2.5W and a power supply rejection ratio of 65.7dB. It is available in a VFBGA package type.
Texas Instruments LM4671ITLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65.7dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4671ITLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.