
The LM4673TMX/NOPB is a single-channel audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a VFBGA package with 16 pins in a 3x3 array. It has a maximum output power of 2.65W and a quiescent current of 2.6mA. The LM4673TMX/NOPB is designed for use with a single 5V supply voltage and has a power supply rejection ratio of 78dB.
Texas Instruments LM4673TMX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2.65W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4673TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
