
The LM4674ATL/NOPB is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. It features a power supply rejection ratio of 75dB and a quiescent current of 5mA. The LM4674ATL/NOPB is available in a VFBGA, BGA16,4X4,20 package and is packaged in tape and reel quantities of 250.
Texas Instruments LM4674ATL/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4674ATL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.