
IC AMP CLASS D STER 2.5W 16WQFN
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4674SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.5W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| Voltage Gain | 24dB |
| RoHS | Compliant |
No datasheet is available for this part.