
Mono Class D audio power amplifier delivering 2.7W into an 8Ω load. Features ultra-low EMI and filterless operation, with spread spectrum technology. Operates from a 2.4V to 5.5V single supply, exhibiting 80dB common mode rejection and 82dB power supply rejection. Surface mountable in an 8-WSON package, with a quiescent current of 2.8mA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM4675SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4675SD/NOPB technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2.7W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Current | 2.8mA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4675SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
