
The LM4675TL/NOPB is a single-channel, 2.7W, 5V, single-supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a VFBGA package. The device is RoHS compliant and features a power supply rejection ratio of 82dB. It has a quiescent current of 2.8mA and is suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4675TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4675TL/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2.7W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Current | 2.8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4675TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
