Audio Amp Speaker 1-CH Mono 2.7W Class-D 9-Pin uSMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4675TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4675TLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2.7W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Quiescent Current | 2.8mA |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4675TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
