
The LM4681SQ/NOPB is a 10W surface mount audio amplifier with a maximum operating temperature range of -40°C to 85°C. It features an I²C interface and is compliant with lead-free standards. The device has a quiescent current of 50mA and a power supply rejection ratio of 95dB. It is available in a tape and reel packaging option.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4681SQ/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 50mA |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.